Positive fixed output linear voltage regulator with a 3V output voltage and 100mA maximum output current. Features a low dropout voltage of 380mV and 1.4% output voltage accuracy. Operates with a minimum input voltage of 3.4V and a maximum input voltage of 30V. Housed in a TO-226-3 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2950-30LPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2950-30LPE3 technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-30LPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.