
Positive, fixed 3V linear voltage regulator with 100mA output current and 1.4% output voltage accuracy. Features a low dropout voltage of 380mV, a maximum input voltage of 30V, and a quiescent current of 75uA. Operates across a wide temperature range of -40°C to 125°C. Packaged in TO-226-3, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP2950-30LPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2950-30LPRE3 technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-30LPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
