
Positive fixed output linear voltage regulator, 3.3V, 100mA max output current. Features a low dropout voltage of 380mV and a low quiescent current of 75µA. Operates with a maximum input voltage of 30V and a minimum input voltage of 3.7V. Offers 1.4% accuracy across an operating temperature range of -40°C to 125°C. Packaged in a TO-92 through-hole termination.
Sign in to ask questions about the Texas Instruments LP2950-33LPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2950-33LPE3 technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Height | 5.34mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Max Supply Current | 14mA |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-33LPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
