5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN
Sign in to ask questions about the Texas Instruments LP2950CZ-5.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2950CZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2950CZ-5.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
