
Positive fixed output voltage regulator, 3V, with 380mV dropout voltage and 100mA output current. Features 1.4% accuracy, 75µA quiescent current, and a wide input voltage range up to 30V. Operates from -40°C to 125°C in a PDSO8 (SOIC-8) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2951-30DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-30DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
