
Positive adjustable linear voltage regulator IC, offering a 100mA output current with a 3.4V minimum input voltage and a 30V maximum input voltage. Features a 380mV dropout voltage and a 1.252V reference voltage with 1.4% accuracy. Operates across a -40°C to 125°C temperature range, packaged in an 8-pin SOIC (D) for tape and reel distribution.
Texas Instruments LP2951-30DRG4 technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-30DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
