3.3V fixed positive LDO regulator with 100mA output current and 380mV dropout voltage. Features 1.4% accuracy, 75uA quiescent current, and a wide input voltage range from 3.7V to 30V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (PDSO8) with a positive polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2951-33DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-33DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.