
Low-dropout voltage regulator offering a 3.3V nominal output voltage with 1.4% accuracy and a maximum output current of 100mA. Features a low dropout voltage of 380mV and a maximum input voltage of 30V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) surface-mount case, supplied on tape and reel. Includes power good and enable functions.
Texas Instruments LP2951-33DR technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-33DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
