
Positive fixed/adjustable output linear voltage regulator, 100mA max output current, 3.333V max output voltage, 3.7V to 30V input voltage range. Features 380mV dropout voltage, 1.4% accuracy, and 75uA quiescent current. Operates from -40°C to 125°C in an 8-SOIC package. Includes power good and enable functions. RoHS compliant and lead-free.
Texas Instruments LP2951-33DRG4 technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-33DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
