
A 100mA, 30V positive linear voltage regulator with a 3.3V nominal output voltage. Features a low dropout voltage of 380mV and an accuracy of 1.4%. Operates from a minimum input voltage of 3.7V up to 30V, with a maximum operating temperature of 125°C. Includes power good and enable functions, with a quiescent current of 75uA. Packaged in an 8-SON, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2951-33DRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.4% |
| Package/Case | SON |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Max Supply Current | 14mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-33DRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
