
Low-dropout voltage regulator, 100mA output current, 5V nominal output voltage, with a 1.4% output voltage accuracy. Features a maximum input voltage of 30V and a dropout voltage of 380mV. Operates across a temperature range of -40°C to 125°C. Housed in an 8-SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.75mm (H). Includes power good and enable functions.
Texas Instruments LP2951-50D technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
