
Positive, fixed/adjustable output linear voltage regulator with a 100mA maximum output current. Features a 380mV dropout voltage and 1.4% output voltage accuracy. Operates with a 1V minimum to 30V maximum input voltage and offers a 1.2V minimum to 30V maximum output voltage. This 8-SOIC package component has a maximum supply current of 14mA and a quiescent current of 75uA, functioning across a -40°C to 125°C temperature range.
Texas Instruments LP2951-50DR technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 14mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-50DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
