
100mA, 30V positive linear voltage regulator with a low dropout voltage of 380mV. Features include a 1.4% accuracy, adjustable or fixed 5V output, and a maximum input voltage of 30V. Operates from -40°C to 125°C with a quiescent current of 75uA. Packaged in an 8-SON (3mm x 3mm x 800um) on tape and reel, this RoHS compliant component offers power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2951-50DRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.4% |
| Package/Case | SON |
| Dropout Voltage | 380mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 550mW |
| Max Supply Current | 14mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 730um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-50DRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
