
Automotive 100-mA, low-dropout voltage regulator offering a 5V fixed output or adjustable output from 1.2V to 30V. Features a maximum input voltage of 30V and a dropout voltage of 380mV at 100mA. Includes power good and enable functions, with an output voltage accuracy of 1.4%. Operates across a wide temperature range of -40°C to 125°C and is housed in a compact 8-SON package.
Texas Instruments LP2951-50QDRGRQ1 technical specifications.
| Accuracy | 1.4% |
| Package/Case | SON |
| Dropout Voltage | 380mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 730um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-50QDRGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
