
100-mA, low-dropout voltage regulator, featuring a maximum input voltage of 30V and a maximum output current of 100mA. This positive, fixed/adjustable output regulator offers a 0.5% output voltage accuracy with a reference voltage of 1.25V. Operating across a temperature range of -40°C to 125°C, it is housed in a lead-free, surface-mount SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H). The device includes power good and enable functions, with a quiescent current of 120µA.
Texas Instruments LP2951ACM/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
