
100mA, 30V positive adjustable/fixed low-dropout voltage regulator with 0.5% output voltage accuracy. Features a 380mV dropout voltage and a maximum output current of 100mA. Operates from a 2.3V to 30V input voltage range with a 1.235V to 29V adjustable output voltage. Includes power good and enable functions, with a quiescent current of 75uA. Packaged in an 8-SOIC surface mount case, measuring 4.9mm x 3.91mm x 1.75mm, operating from -40°C to 125°C.
Texas Instruments LP2951ACMX/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Voltage | 5V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
