
Positive LDO regulator with fixed or adjustable output voltage up to 29V. Features a 380mV dropout voltage and a maximum output current of 100mA. Operates with input voltages from 2.3V to 30V, and a maximum supply voltage of 30V. This through-hole component is housed in a DIP package and offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2951ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2951ACN technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2951ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
