
Adjustable positive linear voltage regulator with a 100mA maximum output current and a 30V maximum input voltage. Features a low dropout voltage of 380mV and a high output voltage accuracy of 0.5%. Operates across a wide temperature range of -40°C to 125°C. Includes power good and enable functions, with a 1.25V reference voltage and 75uA quiescent current. Packaged in an 8-pin DIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments LP2951ACN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2951ACN/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Dropout Voltage | 380mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
