
100-mA, low-dropout voltage regulator, featuring adjustable or fixed output voltage up to 29V with 0.5% accuracy. This positive output regulator operates from a maximum input voltage of 30V and offers a low quiescent current of 120µA. Designed for surface mount applications, it is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments LP2951CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2951CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2951CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
