
Adjustable positive linear voltage regulator with 100mA output current and 380mV dropout voltage. Features 0.5% output voltage accuracy, 1.235V to 29V adjustable output, and a maximum input voltage of 30V. Operates from -40°C to 125°C and includes power good and enable functions. Surface mountable in an 8-pin MSOP package.
Texas Instruments LP2951CMM/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Min Supply Voltage | 2.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 970um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951CMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
