
Positive LDO voltage regulator offering fixed or adjustable output from 1.235V to 29V with a maximum output current of 100mA. Features a low dropout voltage of 380mV and high accuracy of 0.5%. Operates with a maximum input voltage of 30V and a wide temperature range of -40°C to 125°C. Housed in a PDIP-8 through-hole package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height.
Texas Instruments LP2951CN technical specifications.
| Accuracy | 0.5% |
| Package/Case | PDIP |
| Dropout Voltage | 380mV |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2951CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
