Positive LDO voltage regulator featuring fixed or adjustable output with a 0.6V dropout voltage. Maximum output current is 100mA, with a minimum output voltage of 1.235V and a maximum of 29V. Operates with input voltages from 2.3V to 30V, and a maximum supply current of 14mA. This surface mount component has a 1.25V reference voltage and a quiescent current of 120µA, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2951CSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2951CSD technical specifications.
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2951CSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.