
The LP2952AIN is a single linear voltage regulator with a dropout voltage of 470mV. It operates over a temperature range of -40°C to 125°C. The device is packaged in a DIP-14 package and is available in quantities of 25. The LP2952AIN is a lead-free component, but it is not RoHS compliant. It is suitable for use in applications requiring a stable output voltage of 29V and up to 250mA of current.
Sign in to ask questions about the Texas Instruments LP2952AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2952AIN technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 29V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2952AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.