
The LP2952IMX/NOPB is a single linear voltage regulator with a dropout voltage of 470mV. It operates from a maximum input voltage of 30V and a minimum input voltage of -20V. The device is RoHS compliant and features a quiescent current of 170uA. It is available in a SOIC package and is suitable for surface mount applications. The LP2952IMX/NOPB is rated for a maximum output current of 250mA and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2952IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2952IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 29V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
