
The LP2953AIM-3.3 is a single linear voltage regulator with a dropout voltage of 470mV, capable of delivering 250mA of output current. It operates over a temperature range of -40°C to 125°C and is available in a 48-piece SOIC package. The device is lead-free and compliant with RoHS standards, although it is not RoHS compliant. It is suitable for surface mount applications.
Texas Instruments LP2953AIM-3.3 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
