
IC REG LIN POS ADJ 250MA 16SOIC
Texas Instruments LP2953AIMX-3.3 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
