
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDIP16, PLASTIC, DIP-16
Sign in to ask questions about the Texas Instruments LP2953AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2953AIN technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 29V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2953AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.