
Positive LDO Regulator with adjustable or fixed output voltage up to 29V. Features 0.8V dropout voltage and 250mA maximum output current. Operates with input voltages from -20V to 30V, across a temperature range of -40°C to 125°C. This through-hole component is housed in a PDIP-16 package and offers a 1.255V reference voltage with 0.2% resistance tolerance.
Sign in to ask questions about the Texas Instruments LP2953IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2953IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2953IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.