
250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments LP2954AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2954AIM technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 210uA |
| Reference Voltage | 1.245V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2954AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
