
Adjustable positive LDO regulator with 250mA output current and 0.8V dropout voltage. Features a 1.2% accuracy and a wide input voltage range of -20V to 30V. Operates from -40°C to 125°C with a 150µA quiescent current. Surface mountable in a SOIC package, this single-output regulator offers an adjustable output voltage up to 29V.
Sign in to ask questions about the Texas Instruments LP2954AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2954AIMX technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.245V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
