
Micropower LDO voltage regulator, surface mountable in an 8-SOIC package. Features a maximum output current of 250mA and an adjustable output voltage up to 29V, with a minimum output voltage of 1.23V. Operates with a maximum input voltage of 30V and a minimum of -20V, across an industrial temperature range of -40°C to 125°C. Offers a quiescent current of 150µA and a supply current of 33mA.
Sign in to ask questions about the Texas Instruments LP2954IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2954IM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
