
Positive fixed output voltage regulator, 5V, with a maximum output current of 250mA. Features a maximum input voltage of 30V and a minimum input voltage of -20V. Operates across a temperature range of -40°C to 125°C. Surface mountable in a TO-263 package, measuring 10.16mm in length, 8.64mm in width, and 4.57mm in height. Includes a quiescent current of 150µA and a maximum supply current of 33mA.
Texas Instruments LP2954IS/NOPB technical specifications.
| Package/Case | TO-263 |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954IS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.