
Positive fixed output voltage regulator, 5V nominal output, with a 470mV dropout voltage at 250mA. Features 1.2% accuracy, a maximum input voltage of 30V, and a minimum input voltage of -20V. Operates across a temperature range of -40°C to 125°C. This through-hole component is housed in a TO-220 package and delivers a maximum output current of 250mA.
Sign in to ask questions about the Texas Instruments LP2954IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2954IT technical specifications.
| Accuracy | 1.2% |
| Package/Case | TO-220 |
| Current Rating | 250mA |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 33mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
