
The LP2954IT/NOPB is a 5V linear voltage regulator with a dropout voltage of 470mV and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-220 package. The device is RoHS compliant and lead free. It has a quiescent current of 210uA and an accuracy of 1.2%. The LP2954IT/NOPB is suitable for use in a variety of applications requiring a stable 5V output voltage.
Sign in to ask questions about the Texas Instruments LP2954IT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2954IT/NOPB technical specifications.
| Accuracy | 1.2% |
| Package/Case | TO-220 |
| Dropout Voltage | 470mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 210uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954IT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.