
The LP2956IM/NOPB is a dual linear voltage regulator from Texas Instruments. It features a dropout voltage of 470mV and can supply up to 250mA of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The LP2956IM/NOPB operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Texas Instruments LP2956IM/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.