Dual-channel adjustable low-dropout voltage regulator offering 150mA output current per channel. Features include 1.8V and 3.3V fixed output voltages with 1.5% accuracy, a low dropout voltage of 135mV, and a maximum input voltage of 7V. Operates across a wide temperature range of -40°C to 125°C, with a quiescent current of 340µA. This surface-mount component is available in a 1000-piece tape and reel, packaged in MSOP.
Sign in to ask questions about the Texas Instruments LP2966IMM-1833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMM-1833/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-1833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.