
Dual output, fixed positive LDO regulator for surface mount applications. Features 2.8V output voltage with 1.5% accuracy and 150mA output current per channel. Operates from a 2.7V to 7V input voltage range, with a maximum supply current of 600µA and a quiescent current of 300µA. Packaged in an 8-pin VSSOP (MSOP) with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP2966IMM-2828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMM-2828 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2966IMM-2828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
