
Dual 150mA ultra-low-dropout linear voltage regulator. Features a 135mV dropout voltage and 1.5% accuracy, providing stable 2.8V fixed positive outputs. Operates with input voltages from 2.7V to 7V, delivering up to 150mA per channel. Housed in a compact 8-pin MSOP package, this surface-mount component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2966IMM-2828/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMM-2828/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-2828/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
