
IC REG LINEAR 3V 150MA 8VSSOP
Sign in to ask questions about the Texas Instruments LP2966IMM-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMM-3030/NOPB technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
