
Texas Instruments LP2966IMM-3336/NOPB technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-3336/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.