
The LP2966IMM-5050/NOPB is a dual linear voltage regulator with an output voltage of 5V and an output current of 150mA. It features a dropout voltage of 135mV and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a lead-free MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2966IMM-5050/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMM-5050/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-5050/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
