
Dual output, fixed positive LDO regulator with 150mA output current per channel. Features 3.3V output voltage with 1.5% accuracy and a maximum input voltage of 7V. Operates from 2.7V to 7V input, with a quiescent current of 300uA and a maximum supply current of 600uA. Packaged in a VSSOP (MSOP-8) surface mount package, suitable for operation between -40°C and 125°C.
Texas Instruments LP2966IMMX-1833 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2966IMMX-1833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
