The LP2966IMMX-1833/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 3.3V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in an MSOP package. The device has a dropout voltage of 135mV and a quiescent current of 340uA. It is RoHS compliant and available in tape and reel packaging with 3500 units per reel.
Sign in to ask questions about the Texas Instruments LP2966IMMX-1833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMMX-1833/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-1833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
