
The LP2966IMMX-2828 is a dual linear voltage regulator from Texas Instruments, featuring a dropout voltage of 135mV and an output current of 150mA. It is available in a lead-free MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The LP2966IMMX-2828 is a member of the linear voltage regulator (LDO) category of power management ICs.
Texas Instruments LP2966IMMX-2828 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
