
Dual-channel adjustable low-dropout voltage regulator, 150mA output current per channel, with a 2.5V fixed output voltage. Features 135mV dropout voltage and 1.5% accuracy. Operates from 2.7V to 7V input voltage, with a maximum supply current of 600uA. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component offers a 40dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LP2966IMMX-3325/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMMX-3325/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-3325/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.