
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8
Sign in to ask questions about the Texas Instruments LP2966IMMX-3333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMMX-3333 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-3333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
