
IC REG LINEAR 3.6V 150MA 8VSSOP
Texas Instruments LP2966IMMX-3636 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
