
The LP2966IMMX-5050 is a dual linear voltage regulator from Texas Instruments. It features a dropout voltage of 135mV and an output current of 150mA. The device is packaged in MSOP and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C. The LP2966IMMX-5050 is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LP2966IMMX-5050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMMX-5050 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-5050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
