The LP2966IMMX-5050/NOPB is a dual linear voltage regulator from Texas Instruments, featuring 5V output voltage with 150mA maximum output current. The device operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP-8 package. The input voltage range is from 2.7V to 7V, with a maximum input voltage of 7.5V. The device has a fixed output voltage and a dropout voltage of 0.135V at 150mA. It also has a line regulation of 0.005 and a load regulation of 0.01.
Sign in to ask questions about the Texas Instruments LP2966IMMX-5050/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2966IMMX-5050/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 4.825 |
| Output Voltage1-Max | 5.175 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP2966IMMX-5050/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.