IC REG LIN 1.8V/3.3V 150MA 8USMD
Texas Instruments LP2967IBP-1833/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.